Part Details for HVC5020E1525CSTR by Ohmcraft
Overview of HVC5020E1525CSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC5020E1525CSTR
HVC5020E1525CSTR CAD Models
HVC5020E1525CSTR Part Data Attributes
|
HVC5020E1525CSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC5020E1525CSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 15200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for HVC5020E1525CSTR
This table gives cross-reference parts and alternative options found for HVC5020E1525CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC5020E1525CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020E1525CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1525CSTR vs MCH5020E1525CBBU |
MCH5020E1525CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1525CSTR vs MCH5020E1525CGTR |
HVC5020E1525CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1525CSTR vs HVC5020E1525CZTR |
HVC5020E1525CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1525CSTR vs HVC5020E1525CSFP |
HVC5020E1525CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1525CSTR vs HVC5020E1525CSBU |
HVC5020E1525CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1525CSTR vs HVC5020E1525CGTR |
MCH5020E1525CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1525CSTR vs MCH5020E1525CTBU |
HVC5020E1525CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1525CSTR vs HVC5020E1525CGBU |
MCH5020E1525CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1525CSTR vs MCH5020E1525CSFP |
HVC5020E1525CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 15200000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | HVC5020E1525CSTR vs HVC5020E1525CTFP |