Datasheets
HVC4020L1424CBBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020,

Part Details for HVC4020L1424CBBU by Ohmcraft

Overview of HVC4020L1424CBBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC4020L1424CBBU

HVC4020L1424CBBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC4020L1424CBBU Part Data Attributes

HVC4020L1424CBBU Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC4020L1424CBBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 10.16 mm
Package Style SMT
Package Width 5.08 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Resistance 1420000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 4020
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 4000 V

Alternate Parts for HVC4020L1424CBBU

This table gives cross-reference parts and alternative options found for HVC4020L1424CBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020L1424CBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC4020L1424CZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft HVC4020L1424CBBU vs HVC4020L1424CZBU
MCH4020L1424CSTR Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft HVC4020L1424CBBU vs MCH4020L1424CSTR
MCH4020L1424CGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft HVC4020L1424CBBU vs MCH4020L1424CGBU
MCH4020L1424CSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft HVC4020L1424CBBU vs MCH4020L1424CSFP
HVC4020L1424CZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft HVC4020L1424CBBU vs HVC4020L1424CZTR
MCH4020L1424CTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft HVC4020L1424CBBU vs MCH4020L1424CTTR
HVC4020L1424CGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft HVC4020L1424CBBU vs HVC4020L1424CGBU
HVC4020L1424CSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft HVC4020L1424CBBU vs HVC4020L1424CSFP
MCH4020L1424CBTR Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft HVC4020L1424CBBU vs MCH4020L1424CBTR
MCH4020L1424CSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 1420000ohm, 4000V, 0.25% +/-Tol, -200,200ppm/Cel, 4020, Ohmcraft HVC4020L1424CBBU vs MCH4020L1424CSBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC4020L1424CBBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC4020L1424CBBU by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC4020L1424CBBU would you like to use for your alert(s)?
  • Please alert me when HVC4020L1424CBBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC4020L1424CBBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC4020L1424CBBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC4020L1424CBBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC4020L1424CBBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC4020L1424CBBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: