Part Details for HVC306A by Hitachi Ltd
Overview of HVC306A by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HVC306A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Variable Capacitance Diode for VHF tuner | 27000 |
|
RFQ |
Part Details for HVC306A
HVC306A CAD Models
HVC306A Part Data Attributes
|
HVC306A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC306A
Hitachi Ltd
Variable Capacitance Diode, Very High Frequency, 31.75pF C(T), 32V, Silicon, SC-79, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 7.72% | |
Diode Capacitance Ratio-Min | 11 | |
Diode Capacitance-Nom | 31.75 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC306A
This table gives cross-reference parts and alternative options found for HVC306A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC306A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC200A | Variable Capacitance Diode, Very High Frequency, 29.75pF C(T), 32V, Silicon, SC-79, 2 PIN | Hitachi Ltd | HVC306A vs HVC200A |
BB639 | Variable Capacitance Diode, Very High Frequency, 38.3pF C(T), 30V, Silicon | Siemens | HVC306A vs BB639 |
SMV1705-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 18.3pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Alpha Industries | HVC306A vs SMV1705-079 |
HVU417C | Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, URP, 2 PIN | Hitachi Ltd | HVC306A vs HVU417C |
BB545 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 20pF C(T), 30V, Silicon | Siemens | HVC306A vs BB545 |
BB640E6327 | Variable Capacitance Diode, Silicon | Siemens | HVC306A vs BB640E6327 |
HVD355B-E | 6.8pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2 | Renesas Electronics Corporation | HVC306A vs HVD355B-E |
HVU202A | Variable Capacitance Diode, 15.29pF C(T), 34V, Silicon, URP, 2 PIN | Hitachi Ltd | HVC306A vs HVU202A |
HVD396C-E | 15.2pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2 | Renesas Electronics Corporation | HVC306A vs HVD396C-E |
MV1626 | 12pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | HVC306A vs MV1626 |