Part Details for HVC2512E5835DB by Ohmcraft
Overview of HVC2512E5835DB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512E5835DB
HVC2512E5835DB CAD Models
HVC2512E5835DB Part Data Attributes
|
HVC2512E5835DB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512E5835DB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 2500V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 58300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512E5835DB
This table gives cross-reference parts and alternative options found for HVC2512E5835DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E5835DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512DDE58M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5835DB vs HVCS2512DDE58M3 |
HVC2512E5835DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5835DB vs HVC2512E5835DZTR |
MCH2512E5835DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5835DB vs MCH2512E5835DGTR |
HVCZ2512DTE58M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5835DB vs HVCZ2512DTE58M3 |
MCH2512E5835DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5835DB vs MCH2512E5835DGBU |
MCH2512E5835DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5835DB vs MCH2512E5835DZFP |
HVCB2512DDE58M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5835DB vs HVCB2512DDE58M3 |
HVCZ2512DBE58M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5835DB vs HVCZ2512DBE58M3 |
MCH2512E5835DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5835DB vs MCH2512E5835DSBU |
HVCZ2512DKE58M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5835DB vs HVCZ2512DKE58M3 |