Part Details for HVC2512E5304DGBU by Ohmcraft
Overview of HVC2512E5304DGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512E5304DGBU
HVC2512E5304DGBU CAD Models
HVC2512E5304DGBU Part Data Attributes
|
HVC2512E5304DGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512E5304DGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512E5304DGBU
This table gives cross-reference parts and alternative options found for HVC2512E5304DGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E5304DGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512E5304DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5304DGBU vs MCH2512E5304DTBU |
HVC2512E5304DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5304DGBU vs HVC2512E5304DSTR |
MCH2512E5304DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5304DGBU vs MCH2512E5304DTTR |
HVC2512E5304DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 2500V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5304DGBU vs HVC2512E5304DT |
HVC2512E5304DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5304DGBU vs HVC2512E5304DBTR |
HVCB2512DKE5M30 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5304DGBU vs HVCB2512DKE5M30 |
MCH2512E5304DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5304DGBU vs MCH2512E5304DZTR |
HVC2512E5304DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5304DGBU vs HVC2512E5304DZFP |
MCH2512E5304DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5304DGBU vs MCH2512E5304DBBU |
HVCS2512DTE5M30 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5304DGBU vs HVCS2512DTE5M30 |