Part Details for HVC2010L1545FB by Ohmcraft
Overview of HVC2010L1545FB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010L1545FB
HVC2010L1545FB CAD Models
HVC2010L1545FB Part Data Attributes
|
HVC2010L1545FB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010L1545FB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 15400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010L1545FB
This table gives cross-reference parts and alternative options found for HVC2010L1545FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010L1545FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L1545FSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545FB vs HVC2010L1545FSTR |
HVC2010L1545FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545FB vs HVC2010L1545FBFP |
HVC2010L1545FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545FB vs HVC2010L1545FZBU |
HVC2010L1545FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545FB vs HVC2010L1545FBTR |
HVC2010L1545FBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545FB vs HVC2010L1545FBBU |
HVC2010L1545FGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545FB vs HVC2010L1545FGBU |
MCH2010L1545FZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545FB vs MCH2010L1545FZTR |
MCH2010L1545FZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545FB vs MCH2010L1545FZFP |
HVC2010L1545FZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545FB vs HVC2010L1545FZ |
HVC2010L1545FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545FB vs HVC2010L1545FTBU |