Datasheets
HVC2010E4755DS by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 1700V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,

Part Details for HVC2010E4755DS by Ohmcraft

Overview of HVC2010E4755DS by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC2010E4755DS

HVC2010E4755DS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC2010E4755DS Part Data Attributes

HVC2010E4755DS Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC2010E4755DS Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 1700V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Packing Method BULK; TR
Rated Power Dissipation (P) 1 W
Rated Temperature 75 °C
Resistance 47500000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Shape ONE SURFACE
Tolerance 0.5%
Working Voltage 2000 V

Alternate Parts for HVC2010E4755DS

This table gives cross-reference parts and alternative options found for HVC2010E4755DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010E4755DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH2010E4755DSFP Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, Ohmcraft HVC2010E4755DS vs MCH2010E4755DSFP
HVC2010E4755DSTR Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, Ohmcraft HVC2010E4755DS vs HVC2010E4755DSTR
HVCZ2010DBE47M5 Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010E4755DS vs HVCZ2010DBE47M5
HVCZ2010DDE47M5 Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010E4755DS vs HVCZ2010DDE47M5
HVC2010E4755DB Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 1700V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, Ohmcraft HVC2010E4755DS vs HVC2010E4755DB
HVC2010E4755DBFP Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, Ohmcraft HVC2010E4755DS vs HVC2010E4755DBFP
HVCG2010DBE47M5 Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010E4755DS vs HVCG2010DBE47M5
HVCS2010DKE47M5 Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010E4755DS vs HVCS2010DKE47M5
HVC2010E4755DTTR Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, Ohmcraft HVC2010E4755DS vs HVC2010E4755DTTR
MCH2010E4755DGFP Fixed Resistor, Metal Glaze/thick Film, 1W, 47500000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, Ohmcraft HVC2010E4755DS vs MCH2010E4755DGFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC2010E4755DS by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC2010E4755DS by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC2010E4755DS would you like to use for your alert(s)?
  • Please alert me when HVC2010E4755DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC2010E4755DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC2010E4755DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC2010E4755DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC2010E4755DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC2010E4755DS by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: