Part Details for HVC2010E1374DT by Ohmcraft
Overview of HVC2010E1374DT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010E1374DT
HVC2010E1374DT CAD Models
HVC2010E1374DT Part Data Attributes
|
HVC2010E1374DT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010E1374DT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 1700V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010E1374DT
This table gives cross-reference parts and alternative options found for HVC2010E1374DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010E1374DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010E1374DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1374DT vs MCH2010E1374DZBU |
HVC2010E1374DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1374DT vs HVC2010E1374DZBU |
MCH2010E1374DSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1374DT vs MCH2010E1374DSFP |
HVC2010E1374DZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1374DT vs HVC2010E1374DZTR |
HVC2010E1374DZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 1700V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1374DT vs HVC2010E1374DZ |
MCH2010E1374DSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1374DT vs MCH2010E1374DSBU |
MCH2010E1374DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1374DT vs MCH2010E1374DTTR |
MCH2010E1374DTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1374DT vs MCH2010E1374DTBU |
MCH2010E1374DBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1374DT vs MCH2010E1374DBTR |
HVC2010E1374DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1370000ohm, 2000V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVC2010E1374DT vs HVC2010E1374DBFP |