There are no models available for this part yet.
Overview of HVC2010-470KFT3 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVC2010-470KFT3 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66X4688
|
Newark | Res, Thick Film, 470K, 1%, 0.5W, 2010, Resistance:470Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:2Kv Rohs Compliant: Yes |Tt Electronics/welwyn HVC2010-470KFT3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7720 / $1.6170 | Buy Now | ||
DISTI #
82784682
|
Verical | Res Thick Film 2010 470K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2428 | Americas - 18000 |
|
$0.9595 / $1.0102 | Buy Now |
CAD Models for HVC2010-470KFT3 by TT Electronics Welwyn Components
Part Data Attributes for HVC2010-470KFT3 by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8 mm
|
Package Length
|
5.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
470000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
2000 V
|
Alternate Parts for HVC2010-470KFT3
This table gives cross-reference parts and alternative options found for HVC2010-470KFT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010-470KFT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010AS-470KFT3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | HVC2010-470KFT3 vs HVC2010AS-470KFT3 |
HVC2010AS-470KFPB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | HVC2010-470KFT3 vs HVC2010AS-470KFPB |
HVC2010AS-470KFT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 470000ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Welwyn Components | HVC2010-470KFT3 vs HVC2010AS-470KFT3 |
Related Parts for HVC2010-470KFT3
-
HV732HTTE4703FFixed Resistors
-
UUG1V471MNQ1MSFixed Capacitors
-
5022503591Headers and Edge Type Connectors
-
P600MRectifier Diodes
-
SUP90P06-09L-E3Power Field-Effect Transistors
-
824500171Transient Suppressors
-
SI2365EDS-T1-GE3Small Signal Field-Effect Transistors
-
MKL36Z64VLH4Microcontrollers
-
1751565Terminals and Terminal Blocks