Part Details for HVC1206K8452FBFP by Ohmcraft
Overview of HVC1206K8452FBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K8452FBFP
HVC1206K8452FBFP CAD Models
HVC1206K8452FBFP Part Data Attributes
|
HVC1206K8452FBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K8452FBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K8452FBFP
This table gives cross-reference parts and alternative options found for HVC1206K8452FBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K8452FBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206K8452FZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K8452FBFP vs HVC1206K8452FZ |
MCH1206K8452FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K8452FBFP vs MCH1206K8452FSBU |
HVC1206K8452FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K8452FBFP vs HVC1206K8452FZTR |
MCH1206K8452FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K8452FBFP vs MCH1206K8452FGTR |
HVCB1206FBD84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K8452FBFP vs HVCB1206FBD84K5 |
MCH1206K8452FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K8452FBFP vs MCH1206K8452FGBU |
HVC1206K8452FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K8452FBFP vs HVC1206K8452FSBU |
HVCS1206FBD84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K8452FBFP vs HVCS1206FBD84K5 |
HVCZ1206FBD84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K8452FBFP vs HVCZ1206FBD84K5 |
MCH1206K8452FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 84500ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K8452FBFP vs MCH1206K8452FSFP |