Part Details for HVC1206K2524DB by Ohmcraft
Overview of HVC1206K2524DB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206K2524DB
HVC1206K2524DB CAD Models
HVC1206K2524DB Part Data Attributes
|
HVC1206K2524DB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206K2524DB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 75 °C | |
Resistance | 2520000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206K2524DB
This table gives cross-reference parts and alternative options found for HVC1206K2524DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K2524DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206K2524DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DB vs MCH1206K2524DZBU |
MCH1206K2524DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DB vs MCH1206K2524DBBU |
HVC1206K2524DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DB vs HVC1206K2524DZTR |
HVCZ1206DTD2M52 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2524DB vs HVCZ1206DTD2M52 |
HVCS1206DKD2M52 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2524DB vs HVCS1206DKD2M52 |
HVC1206K2524DT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DB vs HVC1206K2524DT |
HVC1206K2524DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DB vs HVC1206K2524DSBU |
MCH1206K2524DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DB vs MCH1206K2524DSFP |
HVC1206K2524DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K2524DB vs HVC1206K2524DTFP |
HVCG1206DDD2M52 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2520000ohm, 1500V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K2524DB vs HVCG1206DDD2M52 |