There are no models available for this part yet.
Overview of HVC1206K1274CGFP by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVC1206K1274CGFP by Ohmcraft
Part Data Attributes for HVC1206K1274CGFP by Ohmcraft
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e4
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Rated Power Dissipation (P)
|
0.33 W
|
Resistance
|
1270000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
HVC
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Tolerance
|
0.25%
|
Working Voltage
|
1500 V
|
Alternate Parts for HVC1206K1274CGFP
This table gives cross-reference parts and alternative options found for HVC1206K1274CGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206K1274CGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206K1274CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGFP vs HVC1206K1274CGTR |
HVCG1206CDD1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1274CGFP vs HVCG1206CDD1M27 |
HVC1206K1274CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGFP vs HVC1206K1274CBTR |
MCH1206K1274CTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGFP vs MCH1206K1274CTFP |
HVC1206K1274CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1200V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGFP vs HVC1206K1274CS |
HVCB1206CKD1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1274CGFP vs HVCB1206CKD1M27 |
HVC1206K1274CZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGFP vs HVC1206K1274CZBU |
HVC1206K1274CTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGFP vs HVC1206K1274CTBU |
HVC1206K1274CSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVC1206K1274CGFP vs HVC1206K1274CSFP |
HVCS1206CTD1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1270000ohm, 1500V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVC1206K1274CGFP vs HVCS1206CTD1M27 |