Part Details for HVC1206E2774DZFP by Ohmcraft
Overview of HVC1206E2774DZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206E2774DZFP
HVC1206E2774DZFP CAD Models
HVC1206E2774DZFP Part Data Attributes
|
HVC1206E2774DZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC1206E2774DZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2770000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVC1206E2774DZFP
This table gives cross-reference parts and alternative options found for HVC1206E2774DZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206E2774DZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH1206E2774DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E2774DZFP vs MCH1206E2774DBBU |
HVC1206E2774DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E2774DZFP vs HVC1206E2774DGTR |
MCH1206E2774DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E2774DZFP vs MCH1206E2774DTTR |
MCH1206E2774DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E2774DZFP vs MCH1206E2774DSTR |
MCH1206E2774DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E2774DZFP vs MCH1206E2774DZTR |
MCH1206E2774DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E2774DZFP vs MCH1206E2774DBTR |
HVC1206E2774DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E2774DZFP vs HVC1206E2774DGFP |
MCH1206E2774DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E2774DZFP vs MCH1206E2774DTFP |
HVC1206E2774DZ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E2774DZFP vs HVC1206E2774DZ |
HVC1206E2774DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2770000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ohmcraft | HVC1206E2774DZFP vs HVC1206E2774DBTR |