There are no models available for this part yet.
Overview of HVC1206-41K2DT3 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Price & Stock for HVC1206-41K2DT3 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.8500 | Buy Now |
CAD Models for HVC1206-41K2DT3 by TT Electronics Welwyn Components
Part Data Attributes for HVC1206-41K2DT3 by TT Electronics Welwyn Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.7 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
41200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
1000 V
|
Alternate Parts for HVC1206-41K2DT3
This table gives cross-reference parts and alternative options found for HVC1206-41K2DT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206-41K2DT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206AS-41K2DPB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 41200ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HVC1206-41K2DT3 vs HVC1206AS-41K2DPB |
HVC1206AS-41K2DT3 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 41200ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HVC1206-41K2DT3 vs HVC1206AS-41K2DT3 |
HVC1206AS-41K2DT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.3W, 0.5%, 100ppm, 41200ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | HVC1206-41K2DT3 vs HVC1206AS-41K2DT3 |
HVC1206-41K2DPB | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 41200ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HVC1206-41K2DT3 vs HVC1206-41K2DPB |