-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T0077
|
Newark | Res, Thick Film, 10M, 5%, 0.125W, 0805, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:400V Rohs Compliant: Yes |Ohmite HVC0805T1005JET Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 | Buy Now |
DISTI #
45X8154
|
Newark | Thick Film Resistor, 10Mohm, 5%, 0805, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Hvc Seriesrohs Compliant: Yes |Ohmite HVC0805T1005JET Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9090 / $1.2300 | Buy Now |
DISTI #
HVC0805T1005JETCT-ND
|
DigiKey | RES SMD 10M OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8964 / $3.2000 | Buy Now |
DISTI #
588-HVC0805T1005JET
|
Mouser Electronics | Thick Film Resistors - SMD 1/8W 10M ohm 5% RoHS: Compliant | 205 |
|
$0.9030 / $2.2100 | Buy Now |
DISTI #
70024808
|
RS | Resistor, Thick Film, Res 10 Megohms, Pwr-Rtg 0.125 W, Tol 5%, SMT, 0805 | Ohmite HVC0805T1005JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6610 / $1.0770 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6610 / $1.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVC0805T1005JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVC0805T1005JET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HVC0805T1005JET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805T1005JET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBW080510M+-5%TCR100AU | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 0805, | SRT Resistor Technology Gmbh | HVC0805T1005JET vs CBW080510M+-5%TCR100AU |
CRS080510M+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 0805, | SRT Resistor Technology Gmbh | HVC0805T1005JET vs CRS080510M+-5%NATCR100 |
CRS080510M+/-5%NATK100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | HVC0805T1005JET vs CRS080510M+/-5%NATK100TAPE180MM |
CBW080510M+-5%TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 0805, | SRT Resistor Technology Gmbh | HVC0805T1005JET vs CBW080510M+-5%TCR100 |
CRM080510M+-5%TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 0805, | SRT Resistor Technology Gmbh | HVC0805T1005JET vs CRM080510M+-5%TCR100 |
CRS080510M+/-5%NATK100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | HVC0805T1005JET vs CRS080510M+/-5%NATK100 |
CHM080510M+-5%TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 0805, | SRT Resistor Technology Gmbh | HVC0805T1005JET vs CHM080510M+-5%TCR100 |