Part Details for HVC0805K3323FSBU by Ohmcraft
Overview of HVC0805K3323FSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805K3323FSBU
HVC0805K3323FSBU CAD Models
HVC0805K3323FSBU Part Data Attributes
|
HVC0805K3323FSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805K3323FSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805K3323FSBU
This table gives cross-reference parts and alternative options found for HVC0805K3323FSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805K3323FSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805K3323FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K3323FSBU vs HVC0805K3323FTFP |
MCH0805K3323FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K3323FSBU vs MCH0805K3323FBBU |
HVCZ0805FTD332K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805K3323FSBU vs HVCZ0805FTD332K |
HVCG0805FGD332K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVC0805K3323FSBU vs HVCG0805FGD332K |
HVC0805K3323FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K3323FSBU vs HVC0805K3323FGTR |
MCH0805K3323FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K3323FSBU vs MCH0805K3323FGBU |
MCH0805K3323FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K3323FSBU vs MCH0805K3323FSBU |
HVC0805K3323FT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K3323FSBU vs HVC0805K3323FT |
HVCB0805FDD332K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805K3323FSBU vs HVCB0805FDD332K |
MCH0805K3323FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 332000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K3323FSBU vs MCH0805K3323FBTR |