Part Details for HVC0805H2919BZ by Ohmcraft
Overview of HVC0805H2919BZ by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805H2919BZ
HVC0805H2919BZ CAD Models
HVC0805H2919BZ Part Data Attributes
|
HVC0805H2919BZ
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805H2919BZ
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 291000000000ohm, 600V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 0.635 mm | |
Package Length | 2.006 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 291000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805H2919BZ
This table gives cross-reference parts and alternative options found for HVC0805H2919BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805H2919BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H2919BB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 291000000000ohm, 600V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H2919BZ vs HVC0805H2919BB |