Part Details for HVC0603L7874FGBU by Ohmcraft
Overview of HVC0603L7874FGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603L7874FGBU
HVC0603L7874FGBU CAD Models
HVC0603L7874FGBU Part Data Attributes
|
HVC0603L7874FGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603L7874FGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603L7874FGBU
This table gives cross-reference parts and alternative options found for HVC0603L7874FGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603L7874FGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH0603L7874FGTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | HVC0603L7874FGBU vs MCH0603L7874FGTR |
HVCB0603FKL7M87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | HVC0603L7874FGBU vs HVCB0603FKL7M87 |
HVC0603L7874FS | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | HVC0603L7874FGBU vs HVC0603L7874FS |
MCH0603L7874FGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | HVC0603L7874FGBU vs MCH0603L7874FGBU |
MCH0603L7874FBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | HVC0603L7874FGBU vs MCH0603L7874FBTR |
HVCS0603FTL7M87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | HVC0603L7874FGBU vs HVCS0603FTL7M87 |
HVCB0603FGL7M87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | HVC0603L7874FGBU vs HVCB0603FGL7M87 |
HVC0603L7874FSBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | HVC0603L7874FGBU vs HVC0603L7874FSBU |
HVCG0603FKL7M87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | HVC0603L7874FGBU vs HVCG0603FKL7M87 |
HVCB0603FTL7M87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | HVC0603L7874FGBU vs HVCB0603FTL7M87 |