Part Details for HVC0603H1102GZFP by Ohmcraft
Overview of HVC0603H1102GZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603H1102GZFP
HVC0603H1102GZFP CAD Models
HVC0603H1102GZFP Part Data Attributes
|
HVC0603H1102GZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603H1102GZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603H1102GZFP
This table gives cross-reference parts and alternative options found for HVC0603H1102GZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603H1102GZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB0603GTC11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1102GZFP vs HVCB0603GTC11K0 |
HVCB0603GGC11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603H1102GZFP vs HVCB0603GGC11K0 |
MCH0603H1102GTTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1102GZFP vs MCH0603H1102GTTR |
HVC0603H1102GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1102GZFP vs HVC0603H1102GGTR |
HVCS0603GBC11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1102GZFP vs HVCS0603GBC11K0 |
HVCG0603GTC11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1102GZFP vs HVCG0603GTC11K0 |
HVCZ0603GTC11K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1102GZFP vs HVCZ0603GTC11K0 |
MCH0603H1102GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1102GZFP vs MCH0603H1102GGTR |
HVC0603H1102GS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1102GZFP vs HVC0603H1102GS |
HVC0603H1102GB | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 11000ohm, 400V, 2% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1102GZFP vs HVC0603H1102GB |