Part Details for HVC0402H3521BS by Ohmcraft
Overview of HVC0402H3521BS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0402H3521BS
HVC0402H3521BS CAD Models
HVC0402H3521BS Part Data Attributes
|
HVC0402H3521BS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0402H3521BS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3520ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 0.508 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 3520 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for HVC0402H3521BS
This table gives cross-reference parts and alternative options found for HVC0402H3521BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402H3521BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402H3521BG | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3520ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3521BS vs HVC0402H3521BG |
HVC0402H3521BZ | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 3520ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3521BS vs HVC0402H3521BZ |