HVA05JB250M
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.5W, 250000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of HVA05JB250M by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for HVA05JB250M by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-HVA05JB250M-ND
DigiKey RES 250M OHM 5% 1/2W AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.1343
$0.1343 Buy Now
DISTI # HVA05JB250M
Avnet Americas Res Metal Film 250M Ohm 5% 1/2W ±200ppm/°C Conformal Axial Thru-Hole Bulk - Tape and Reel (Alt: HVA05JB250M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1330
  • 2,000 $0.1311
  • 4,000 $0.1292
  • 6,000 $0.1273
  • 8,000 $0.1254
  • 10,000 $0.1235
  • 100,000 $0.1216
$0.1216 / $0.1330 Buy Now
DISTI # 708-HVA05JB250M
Mouser Electronics Metal Film Resistors - Through Hole RES, HV, 0.5W, 250 Mohm, 5% RoHS: Compliant 0
  • 1,000 $0.1330
  • 2,000 $0.1290
  • 5,000 $0.1260
$0.1260 / $0.1330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks 0
  • 1,000 $0.1267
$0.1267 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.1420
  • 2,000 $0.1350
  • 4,000 $0.1280
  • 8,000 $0.1220
$0.1220 / $0.1420 Buy Now
NAC RESISTOR, HV, 0.5W, 250 Mohm, 5% - High Voltage Axial Leaded Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.3170
  • 5,000 $0.2710
  • 25,000 $0.2375
$0.2375 / $0.3170 Buy Now

CAD Models for HVA05JB250M by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HVA05JB250M by SEI Stackpole Electronics Inc

HVA05JB250M
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
IEC60115-1
Resistance
250000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
3500 V
Want to compare parts?
  1. HVA05JB250M
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.5W, 250000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVA05JB250M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVA05JB250M by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVA05JB250M would you like to use for your alert(s)?
  • Please alert me when HVA05JB250M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVA05JB250M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVA05JB250M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVA05JB250M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVA05JB250M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVA05JB250M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: