Part Details for HVA-1 by Cooper Industries
Overview of HVA-1 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for HVA-1
HVA-1 CAD Models
HVA-1 Part Data Attributes
|
HVA-1
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
HVA-1
Cooper Industries
Electric Fuse, 1A, 1000VAC, Inline/holder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 76.2 mm | |
Body Length or Diameter | 10.414 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 1 A | |
Rated Voltage(AC) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |