Part Details for HV9250-C0 by Panduit Corp
Overview of HV9250-C0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9250-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1917
|
Newark | Cable Tie, Belt, Outdoor, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:841Mm, Cable Tie Width:8.9Mm, Cable Bundle Diameter Max:250Mm, Minimum Loop Tensile Strength:160Lb, Cable Tie Rohs Compliant: Yes |Panduit HV9250-C0 (Alternate Part Number: 07498378349 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 4 |
|
$104.3200 / $122.8800 | Buy Now |
DISTI #
298-19821-ND
|
DigiKey | CABLE TIE BLACK 160LB 2.756' Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7331 / $2.0307 | Buy Now |
DISTI #
HV9250-C0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Bag (Alt: HV9250-C0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1,376.1800 | Buy Now |
DISTI #
644-HV9250-C0
|
Mouser Electronics | Cable Ties Cable Tie In-Line 33.1L (841mm) W/R RoHS: Compliant | 474 |
|
$1.5500 / $1.9900 | Buy Now |
DISTI #
70327167
|
RS | Cable Tie, Parallel Entry, 33.1L (841mm), Weather Resistant Black | Panduit HV9250-C0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.6600 | RFQ |
DISTI #
PANHV9250-C0
|
Heilind Electronics | CABLE TIE, IN-LINE, 33.1L (841MM), WEAT | Americas - 0 in Stock |
|
$1.5200 / $1.5936 | Buy Now |
|
Onlinecomponents.com | Cable Ties Hyper-V In-Line Nylon 6.6 Black 200mm 710N RoHS: Compliant |
500 Partner Stock |
|
$1.3800 / $1.6100 | Buy Now |
DISTI #
HV9250-C0
|
TME | Cable tie, L: 841mm, W: 8.9mm, black, polyamide, 710N, Ømax: 250mm Min Qty: 100 | 200 |
|
$0.9800 / $1.2100 | Buy Now |
DISTI #
000000000002135670
|
Sager | Cable Ties Cable Tie In-Line 33.1L (841mm) W/R Min Qty: 500 | 0 |
|
$1.2000 / $1.2700 | Buy Now |
|
Master Electronics | Cable Ties Hyper-V In-Line Nylon 6.6 Black 200mm 710N RoHS: Compliant |
500 Partner Stock |
|
$1.3800 / $1.6100 | Buy Now |
Part Details for HV9250-C0
HV9250-C0 CAD Models
HV9250-C0 Part Data Attributes
|
HV9250-C0
Panduit Corp
Buy Now
|
Compare Parts:
HV9250-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |