Part Details for HV9123NG-G-M934 by Microchip Technology Inc
Results Overview of HV9123NG-G-M934 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
 - Number of FFF Equivalents: (1 replacement)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (10 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV9123NG-G-M934 Information
                            HV9123NG-G-M934 by Microchip Technology Inc is a Switching Regulator or Controller.
                            Switching Regulator or Controllers are under the broader part category of Power Circuits.
                        
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HV9123NG-G-M934
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                67X5243
                            
                        
                     
                 | 
                Newark | Switchmode Controller, 450V, 2% Ref 14 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip HV9123... more RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 | 
                    
  | 
                $2.4900 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                HV9123NG-G-M934-ND
                            
                        
                     
                 | 
                DigiKey | IC REG CTRLR FLYBACK 16SOIC Min Qty: 2600 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock | 
                    
  | 
                $2.4100 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                HV9123NG-G-M934
                            
                        
                     
                 | 
                Avnet Americas | - Tape and Reel (Alt: HV9123NG-G-M934) COO: China RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 | 
                    
  | 
                $2.5625 / $2.9286 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                689-HV9123NG-G-M934
                            
                        
                     
                 | 
                Mouser Electronics | Switching Controllers Switchmode PWM Controller RoHS: Compliant | 2600 | 
                    
  | 
                $2.4100 / $3.1800 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                HV9123NG-G-M934
                            
                        
                     
                 | 
                Microchip Technology Inc | SWITCHMODE CONTROLLER, 450V, 2% REF, SOIC, Projected EOL: 2035-09-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 5200 and Alternates Available | 
                    
  | 
                $2.3000 / $3.1800 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                70483903
                            
                        
                     
                 | 
                RS | SWITCHMODE CONTROLLER, 450V, 2% REF14 SOIC 3.90MM(.150IN) T/R Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 | 
                    
  | 
                $2.7200 / $3.2000 | RFQ | 
| 
                    
                     | 
                Onlinecomponents.com | PWM Controller - Transistor Driver Output - Step-Up/Step-Down - Flyback Topology - 10 to 450V Supply... more COO: Thailand RoHS: Compliant | 7800 Factory Stock | 
                    
  | 
                $2.1600 / $5.9200 | Buy Now | 
| 
                    
                     | 
                NAC | SWITCHMODE CONTROLLER, 450V, 2% REF. Package: 14 SOIC 3.90mm(.150in) T/R - POWER ANALOG Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 5200 | 
                    
  | 
                $2.5000 / $3.0100 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                HV9123NG-G-M934
                            
                        
                     
                 | 
                Avnet Silica | (Alt: HV9123NG-G-M934) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days | Silica - 0 | 
                     | 
                Buy Now | |
| 
                    
                     | 
                Master Electronics | PWM Controller - Transistor Driver Output - Step-Up/Step-Down - Flyback Topology - 10 to 450V Supply... more COO: Thailand RoHS: Compliant | 7800 Factory Stock | 
                    
  | 
                $2.1600 / $5.9200 | Buy Now | 
US Tariff Estimator: HV9123NG-G-M934 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HV9123NG-G-M934
HV9123NG-G-M934 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        HV9123NG-G-M934
                                        Microchip Technology Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            HV9123NG-G-M934
                                            Microchip Technology Inc
                                            SWITCHMODE CONTROLLER, 450V, 2% REF
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | SOP, SOP16,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | SOIC-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 6 Weeks | |
| Analog IC - Other Type | SWITCHING CONTROLLER | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 450 V | |
| Input Voltage-Min | 10 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | S-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 13.25 V | |
| Output Voltage-Min | 0.2 V | |
| Output Voltage-Nom | 4 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max (Isup) | 1.3 mA | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | YES | |
| Switcher Configuration | SINGLE | |
| Switching Frequency-Max | 3000 kHz | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Width | 3.9 mm | 
Alternate Parts for HV9123NG-G-M934
This table gives cross-reference parts and alternative options found for HV9123NG-G-M934. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9123NG-G-M934, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| HV9123NG-G-M901 | Microchip Technology Inc | $3.0300 | SWITCHMODE CONTROLLER, 450V, 2% REF | HV9123NG-G-M934 vs HV9123NG-G-M901 | 
HV9123NG-G-M934 Frequently Asked Questions (FAQ)
- 
                                    
                                    
Microchip provides a recommended PCB layout in the HV9123NG-G-M934 evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
 - 
                                    
                                    
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, the HV9123NG-G-M934 has a built-in thermal shutdown feature that helps prevent damage from overheating.
 - 
                                    
                                    
When selecting an input capacitor for the HV9123NG-G-M934, consider the capacitor's voltage rating, capacitance value, and equivalent series resistance (ESR). A capacitor with a high voltage rating (>50V) and low ESR (<100mΩ) is recommended to ensure stable operation and minimize voltage ripple.
 - 
                                    
                                    
To troubleshoot issues with the HV9123NG-G-M934, start by verifying the input voltage, output voltage, and current levels. Check for proper component selection, PCB layout, and thermal management. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.
 - 
                                    
                                    
When using the HV9123NG-G-M934 in a design with multiple power rails, ensure that the input voltage and output voltage are properly isolated and decoupled to prevent noise and interference between the power rails. Follow proper PCB layout and routing practices to minimize electromagnetic interference (EMI) and ensure reliable operation.