Part Details for HV9123NG-G-M901 by Microchip Technology Inc
Overview of HV9123NG-G-M901 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9123NG-G-M901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5242
|
Newark | Switchmode Controller, 450V, 2% Ref 14 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip HV9123NG-G-M901 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4900 | Buy Now |
DISTI #
HV9123NG-G-M901CT-ND
|
DigiKey | IC REG CTRLR FLYBACK 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3121 In Stock |
|
$2.4100 / $3.1800 | Buy Now |
DISTI #
HV9123NG-G-M901
|
Avnet Americas | Current Mode PWM Controller 16-Pin SOIC T/R - Tape and Reel (Alt: HV9123NG-G-M901) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4100 / $3.1800 | Buy Now |
DISTI #
689-HV9123NG-G-M901
|
Mouser Electronics | Switching Controllers Switchmode PWM Controller RoHS: Compliant | 0 |
|
$2.4100 / $3.1800 | Order Now |
DISTI #
HV9123NG-G-M901
|
Microchip Technology Inc | SWITCHMODE CONTROLLER, 450V, 2% REF, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13000 Alternates Available |
|
$2.3000 / $3.1800 | Buy Now |
DISTI #
70483902
|
RS | SWITCHMODE CONTROLLER, 450V, 2% REF14 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9123NG-G-M901 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $3.0800 | RFQ |
|
Future Electronics | Switching Controllers Switchmode PWM Controller RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | PWM Controller - Transistor Driver Output - Step-Up/Step-Down - Flyback Topology - 10 to 450V Supply - 3MHz - 16-SOIC - Surface Mount - 2600/Reel. | 13000 Factory Stock |
|
$2.1600 / $5.9200 | Buy Now |
DISTI #
HV9123NG-G-M901
|
Avnet Americas | Current Mode PWM Controller 16-Pin SOIC T/R - Tape and Reel (Alt: HV9123NG-G-M901) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4100 / $3.1800 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR FLYBACK 16SOIC | 9882 |
|
RFQ |