Part Details for HV9103C by Supertex Inc
Overview of HV9103C by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV9103C
HV9103C CAD Models
HV9103C Part Data Attributes
|
HV9103C
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV9103C
Supertex Inc
Switching Regulator, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, CDIP14, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 4 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HV9103C
This table gives cross-reference parts and alternative options found for HV9103C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9103C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9110P | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-14 | Supertex Inc | HV9103C vs HV9110P |
HV9103PJ | Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20 | Supertex Inc | HV9103C vs HV9103PJ |
HV9113P | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-14 | Supertex Inc | HV9103C vs HV9113P |
HV9103P | Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, BICMOS, PDIP14, PLASTIC, DIP-14 | Supertex Inc | HV9103C vs HV9103P |
HV9105PJ | Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20 | Supertex Inc | HV9103C vs HV9105PJ |
HV9113PJ | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20 | Supertex Inc | HV9103C vs HV9113PJ |
HV9113NG-G | Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDSO14, 8.65 X 3.90 MM, 1.27 MM PITCH, GREEN, MS-012AB, SOIC-14 | Supertex Inc | HV9103C vs HV9113NG-G |
HV9123P | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PDIP16, PLASTIC, DIP-16 | Supertex Inc | HV9103C vs HV9123P |
HV9109PJ | Switching Regulator, Current-mode, 0.5A, 1000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20 | Supertex Inc | HV9103C vs HV9109PJ |
HV9120P-G | Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDIP16, GREEN, PLASTIC, DIP-16 | Supertex Inc | HV9103C vs HV9120P-G |