Part Details for HV9100-C0 by Panduit Corp
Overview of HV9100-C0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9100-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3829
|
Newark | Cable Tie, 367Mm, Nylon 6.6, Black, pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:367Mm, Cable Tie Width:8.9Mm, Cable Bundle Diameter Max:100Mm, Minimum Loop Tensile Strength:160Lb, Rohs Compliant: Yes |Panduit HV9100-C0 (Alternate Part Number: 07498378314 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 13 |
|
$22.9600 / $28.8600 | Buy Now |
DISTI #
298-21707-ND
|
DigiKey | CABLE TIE BLACK 160LBS 1.204' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
800 In Stock |
|
$0.7119 / $0.7800 | Buy Now |
DISTI #
HV9100-C0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Bag (Alt: HV9100-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.5253 | Buy Now |
DISTI #
644-HV9100-C0
|
Mouser Electronics | Cable Ties INLINE CABLE TIES 14.4X.35 W/R BLK RoHS: Compliant | 1254 |
|
$0.6750 / $0.8200 | Buy Now |
DISTI #
70327165
|
RS | Cable Tie, Parallel Entry, 14.4L (367mm), Weather Resistant Black | Panduit HV9100-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.7800 | RFQ |
DISTI #
PANHV9100-C0
|
Heilind Electronics | CABLE TIE, IN-LINE, 14.4L (367MM), WEATH | Americas - 0 in Stock |
|
$0.5802 / $0.6083 | Buy Now |
|
Onlinecomponents.com | Cable Ties Hyper-V In-Line Nylon 6.6 Black 100mm 710N RoHS: Compliant | 0 |
|
$0.5300 / $0.6100 | Buy Now |
DISTI #
HV9100-C0
|
TME | Cable tie, L: 367mm, W: 8.9mm, polyamide, 710N, black, Ømax: 100mm Min Qty: 100 | 0 |
|
$0.2990 / $0.3710 | RFQ |
DISTI #
000000000002135668
|
Sager | Cable Ties INLINE CABLE TIES 14.4X.35 W/R BLK Min Qty: 1000 | 0 |
|
$0.4599 / $0.5238 | Buy Now |
DISTI #
12H4293
|
Bürklin Elektronik | Cable tie, releasable, nylon, (L x W) 367 x 8.9 mm, bundle-Ø 10 to 100 mm, black, UV resistant, -60 to 85 °C Min Qty: 1 | 840 |
|
$0.2929 / $0.3797 | Buy Now |