Part Details for HV73V1JTTD153G by KOA Speer Electronics Inc
Overview of HV73V1JTTD153G by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV73V1JTTD153G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV73V1JTTD153GTR-ND
|
DigiKey | RES 15K OHM 2% 1/10W 0603 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1084 | Buy Now |
DISTI #
660-HV73V1JTTD153G
|
Mouser Electronics | Thick Film Resistors - SMD 15000Ohms 2% 0603 TCR=100 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0820 / $0.5900 | Order Now |
DISTI #
V72:2272_24115235
|
Arrow Electronics | Res Thick Film 0603 15K Ohm 2% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Cut Strips | Americas - 190 |
|
$0.0106 / $0.0236 | Buy Now |
Part Details for HV73V1JTTD153G
HV73V1JTTD153G CAD Models
HV73V1JTTD153G Part Data Attributes
|
HV73V1JTTD153G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV73V1JTTD153G
KOA Speer Electronics Inc
Fixed Resistor, 0.1W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for HV73V1JTTD153G
This table gives cross-reference parts and alternative options found for HV73V1JTTD153G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV73V1JTTD153G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV731JTTPD153G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV73V1JTTD153G vs HV731JTTPD153G |
HV731JTTD153G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV73V1JTTD153G vs HV731JTTD153G |
RVC16K153GTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV73V1JTTD153G vs RVC16K153GTP |
HV731JRTTD153G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HV73V1JTTD153G vs HV731JRTTD153G |
HV73V1JRTTDD153G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HV73V1JTTD153G vs HV73V1JRTTDD153G |
RVC16K153GB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV73V1JTTD153G vs RVC16K153GB |