Part Details for HV733ATTE684J by KOA Speer Electronics Inc
Overview of HV733ATTE684J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ATTE684J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE684JTR-ND
|
DigiKey | RES 680K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1705 | Buy Now |
DISTI #
660-HV733ATTE684J
|
Mouser Electronics | Thick Film Resistors - SMD 1W 680K 5% 3000 VOLT RoHS: Compliant | 0 |
|
$0.2340 | Order Now |
Part Details for HV733ATTE684J
HV733ATTE684J CAD Models
HV733ATTE684J Part Data Attributes
|
HV733ATTE684J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE684J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATTE684J
This table gives cross-reference parts and alternative options found for HV733ATTE684J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE684J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RVC63K684JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | HV733ATTE684J vs RVC63K684JB |
RVC63K684JTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | HV733ATTE684J vs RVC63K684JTE |
HV733ATBK684J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | HV733ATTE684J vs HV733ATBK684J |
CRMV2512AF680KJKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HV733ATTE684J vs CRMV2512AF680KJKTB |
CRMV2512AF680KJKTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HV733ATTE684J vs CRMV2512AF680KJKTT |
CRMV2512BE680KJKNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HV733ATTE684J vs CRMV2512BE680KJKNT |
CRMA2512AG680KJKE1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thick Film, 1W, 680000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HV733ATTE684J vs CRMA2512AG680KJKE1 |
RCH2512J684-3KV | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | HV733ATTE684J vs RCH2512J684-3KV |
CRMV2512BA680KJKN1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HV733ATTE684J vs CRMV2512BA680KJKN1 |
CRMV2512AG680KJKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HV733ATTE684J vs CRMV2512AG680KJKEB |