Part Details for HV733ATTE3014F by KOA Speer Electronics Inc
Overview of HV733ATTE3014F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ATTE3014F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE3014FTR-ND
|
DigiKey | RES 3.01M OHM 1% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2988 | Buy Now |
DISTI #
660-HV733ATTE3014F
|
Mouser Electronics | Thick Film Resistors - SMD 3.01M ohm 1% 1W RoHS: Compliant | 0 |
|
$0.2540 / $0.2580 | Order Now |
Part Details for HV733ATTE3014F
HV733ATTE3014F CAD Models
HV733ATTE3014F Part Data Attributes
|
HV733ATTE3014F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE3014F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 3010000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATTE3014F
This table gives cross-reference parts and alternative options found for HV733ATTE3014F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE3014F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRMV2512BD3M01FKN5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HV733ATTE3014F vs CRMV2512BD3M01FKN5 |
HV733ARTTE3014F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 3010000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HV733ATTE3014F vs HV733ARTTE3014F |
RVC63K3014FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | HV733ATTE3014F vs RVC63K3014FB |
WF25V3014FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 3010000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | HV733ATTE3014F vs WF25V3014FTL |
CRMA2512BG3M01FKE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thick Film, 1W, 3010000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HV733ATTE3014F vs CRMA2512BG3M01FKE5 |
RVC63K3014FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | HV733ATTE3014F vs RVC63K3014FTE |