Part Details for HV732BTTD186J by KOA Speer Electronics Inc
Overview of HV732BTTD186J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV732BTTD186J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV732BTTD186JTR-ND
|
DigiKey | RES 18M OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0858 | Buy Now |
DISTI #
660-HV732BTTD186J
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 18M 5% 500 VOLTS RoHS: Compliant | 0 |
|
$0.0620 / $0.4500 | Order Now |
Part Details for HV732BTTD186J
HV732BTTD186J CAD Models
HV732BTTD186J Part Data Attributes
|
HV732BTTD186J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732BTTD186J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 800 V |
Alternate Parts for HV732BTTD186J
This table gives cross-reference parts and alternative options found for HV732BTTD186J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732BTTD186J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732BRTTE186J | Fixed Resistor, 0.25W, 18000000ohm, 800V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BTTD186J vs HV732BRTTE186J |
HV732BRTTD186J | Fixed Resistor, 0.25W, 18000000ohm, 800V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BTTD186J vs HV732BRTTD186J |
FVF06JT-186 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000000ohm, 800V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | HV732BTTD186J vs FVF06JT-186 |
RCH1206J186-800V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000000ohm, 800V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | HV732BTTD186J vs RCH1206J186-800V |
HV73V2BRTTD186J | Fixed Resistor, 0.25W, 18000000ohm, 800V, 5% +/-Tol, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BTTD186J vs HV73V2BRTTD186J |
HV73V2BTTD186J | Fixed Resistor, 0.25W, 18000000ohm, 800V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | HV732BTTD186J vs HV73V2BTTD186J |
HV732BTTE186J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV732BTTD186J vs HV732BTTE186J |