Part Details for HV732BRTTD7503F by KOA Speer Electronics Inc
Results Overview of HV732BRTTD7503F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV732BRTTD7503F Information
HV732BRTTD7503F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HV732BRTTD7503F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV732BRTTD7503FCT-ND
|
DigiKey | RES 750K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4460 In Stock |
|
$0.1280 / $0.5500 | Buy Now |
DISTI #
660-HV732BRTTD7503F
|
Mouser Electronics | Thick Film Resistors - SMD 1206 0.25W 750 kOhm 1% RoHS: Compliant | 4896 |
|
$0.1240 / $0.5500 | Buy Now |
Part Details for HV732BRTTD7503F
HV732BRTTD7503F CAD Models
HV732BRTTD7503F Part Data Attributes
|
HV732BRTTD7503F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732BRTTD7503F
KOA Speer Electronics Inc
Fixed Resistor, 0.25W, 750000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 800 V |
Alternate Parts for HV732BRTTD7503F
This table gives cross-reference parts and alternative options found for HV732BRTTD7503F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732BRTTD7503F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV732BTTD7503F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | HV732BRTTD7503F vs HV732BTTD7503F |
HV732BTTE7503F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | HV732BRTTD7503F vs HV732BTTE7503F |
RVC32K7503FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | HV732BRTTD7503F vs RVC32K7503FB |
RVC32K754FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BRTTD7503F vs RVC32K754FB |
HV73V2BTTE7503F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 750000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HV732BRTTD7503F vs HV73V2BTTE7503F |
WF12V7503FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 750000ohm, 800V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | HV732BRTTD7503F vs WF12V7503FTL |
RVC32K7503FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE | HV732BRTTD7503F vs RVC32K7503FTP |
HV732BTBK7503F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | HV732BRTTD7503F vs HV732BTBK7503F |