-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV732ATTD3304F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV732ATTD3304FTR-ND
|
DigiKey | RES 3.3M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0997 | Buy Now |
DISTI #
660-HV732ATTD3304F
|
Mouser Electronics | Thick Film Resistors - SMD 0.125W 3.3M 1% 400 VOLTS RoHS: Compliant | 4570 |
|
$0.0920 / $0.6600 | Buy Now |
|
Quest Components | 3400 |
|
$0.2100 / $0.6000 | Buy Now | |
DISTI #
HV732ATTD3304F
|
Avnet Abacus | RES SMD 0805 3M30 1 025W 100PPM TR - Tape and Reel (Alt: HV732ATTD3304F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV732ATTD3304F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732ATTD3304F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for HV732ATTD3304F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732ATTD3304F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV73V2ATTE3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 3300000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HV732ATTD3304F vs HV73V2ATTE3304F |
HV732ATTE3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | HV732ATTD3304F vs HV732ATTE3304F |
HV73V2ARTTP3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | HV732ATTD3304F vs HV73V2ARTTP3304F |
HV73V2ARTTE3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 3300000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HV732ATTD3304F vs HV73V2ARTTE3304F |
HV73V2ATTD3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 3300000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HV732ATTD3304F vs HV73V2ATTD3304F |
HV732ARTTD3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.25W, 3300000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | HV732ATTD3304F vs HV732ARTTD3304F |
HV73V2ARTTDD3304F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | HV732ATTD3304F vs HV73V2ARTTDD3304F |