Part Details for HV731JTTD1182F by KOA Speer Electronics Inc
Overview of HV731JTTD1182F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV731JTTD1182F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV731JTTD1182FTR-ND
|
DigiKey | RES 11.8K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1009 | Buy Now |
DISTI #
660-HV731JTTD1182F
|
Mouser Electronics | Thick Film Resistors - SMD 11.8K ohm 1% 0.1W RoHS: Compliant | 0 |
|
$0.0750 / $0.5400 | Order Now |
Part Details for HV731JTTD1182F
HV731JTTD1182F CAD Models
HV731JTTD1182F Part Data Attributes
|
HV731JTTD1182F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV731JTTD1182F
KOA Speer Electronics Inc
Fixed Resistor, 0.1W, 11800ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for HV731JTTD1182F
This table gives cross-reference parts and alternative options found for HV731JTTD1182F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV731JTTD1182F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V1JRTTD1182F | Fixed Resistor, 0.1W, 11800ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HV731JTTD1182F vs HV73V1JRTTD1182F |
HV73V1JRTTP1182F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HV731JTTD1182F vs HV73V1JRTTP1182F |
BCTV000603-1182FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | HV731JTTD1182F vs BCTV000603-1182FTP |
HV73V1JRTTDD1182F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | HV731JTTD1182F vs HV73V1JRTTDD1182F |
RVC16K1182FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV731JTTD1182F vs RVC16K1182FB |
HV73V1JTTD1182F | Fixed Resistor, 0.1W, 11800ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HV731JTTD1182F vs HV73V1JTTD1182F |