Part Details for HV7131RP by MagnaChip Semiconductor Ltd
Overview of HV7131RP by MagnaChip Semiconductor Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for HV7131RP
HV7131RP CAD Models
HV7131RP Part Data Attributes:
|
HV7131RP
MagnaChip Semiconductor Ltd
Buy Now
Datasheet
|
Compare Parts:
HV7131RP
MagnaChip Semiconductor Ltd
Image Sensor, 660 Horiz pixels, 507 Vert pixels, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGNACHIP SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Horizontal Pixel | 660 | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 0.40-2.15V | |
Output Type | DIGITAL VOLTAGE | |
Pixel Size | 5.04X5.04 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 3 V | |
Surface Mount | YES | |
Vertical Pixel | 507 |