Part Details for HV3-2405E-5 by Intersil Corporation
Overview of HV3-2405E-5 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HV3-2405E-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | World-WideSingle Chip Power Supply | 12800 |
|
RFQ |
Part Details for HV3-2405E-5
HV3-2405E-5 CAD Models
HV3-2405E-5 Part Data Attributes
|
HV3-2405E-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HV3-2405E-5
Intersil Corporation
4.65 V-5.35V ADJUSTABLE POSITIVE REGULATOR, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.35 V | |
Output Voltage1-Min | 4.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HV3-2405E-5
This table gives cross-reference parts and alternative options found for HV3-2405E-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV3-2405E-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV3-2405E-5 | Adjustable Positive Standard Regulator, 4.65V Min, 5.35V Max, BIPolar, PDIP8 | Harris Semiconductor | HV3-2405E-5 vs HV3-2405E-5 |
HV3-2405E-9 | 5 V-24V ADJUSTABLE POSITIVE REGULATOR, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | HV3-2405E-5 vs HV3-2405E-9 |