Part Details for HV2925/D8C by Microchip Technology Inc
Overview of HV2925/D8C by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV2925/D8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-HV2925/D8C-ND
|
DigiKey | 64-CH 200V +5V BIAS MUX (SPST), Min Qty: 176 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.4801 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 176 Package Multiple: 176 | 0 |
|
$34.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9300 / $81.9700 | Buy Now |
|
NAC | 64-Ch 200V +5V bias MUX (SPST), two Bleed Resistors, 169 LFBGA 11x11x1.49mm TRAY RoHS: Compliant Min Qty: 176 Package Multiple: 176 | 0 |
|
$34.7100 / $40.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.9300 / $81.9700 | Buy Now |