-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL MULTIPLEXER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV2809K6-G by Microchip Technology Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5146
|
Newark | 32-Ch Low Harmonic Distortion, High Voltage Analog Switch 56 Vqfn 8X8X1.0Mm Tray Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4200 | Buy Now |
DISTI #
HV2809K6-G-ND
|
DigiKey | IC SWITCH 2:1 50MHZ 56VFQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
230 In Stock |
|
$17.8800 / $23.6200 | Buy Now |
DISTI #
HV2809K6-G
|
Avnet Americas | Analog Switch, Analog Multiplexer/Demultiplexer, 32 Channel, SPDT, 2:1, 1:2, 3 V to 5.5 V, 56 Pins, ... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$17.7840 / $19.0000 | Buy Now |
DISTI #
689-HV2809K6-G
|
Mouser Electronics | Analog Switch ICs 32Ch Analog Switch HV, Low Distortion RoHS: Compliant | 221 |
|
$17.8800 / $23.6200 | Buy Now |
DISTI #
HV2809K6-G
|
Microchip Technology Inc | 32-CH LOW HARMONIC DISTORTION, HIGH VOLTAGE ANALOG SWITCH, VQFN, Projected EOL: 2039-06-13 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
139 Alternates Available |
|
$17.0900 / $23.6200 | Buy Now |
DISTI #
70483792
|
RS | 32-CH LOW HARMONIC DISTORTION, HIGH VOLTAGE ANALOG SWITCH56 VQFN 8x8x1.0mm TRAY | Microchip Technolo... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5600 / $32.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$18.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3250 Factory Stock |
|
$15.9500 / $43.4400 | Buy Now |
|
NAC | 32-CH LOW HARMONIC DISTORTION, HIGH VOLTAGE ANALOG SWITCH - Package: 56 VQFN 8x8x1.0mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$18.5400 / $21.7100 | Buy Now |
DISTI #
HV2809K6-G
|
Avnet Silica | Analog Switch Analog MultiplexerDemultiplexer 32 Channel SPDT 21 12 3 V to 55 V 56 Pins QFNEP (Alt: ... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV2809K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2809K6-G
Microchip Technology Inc
DIFFERENTIAL MULTIPLEXER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Input Voltage-Max | -30 V | |
Input Voltage-Min | -30 V | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Neg Supply Voltage-Max (Vsup) | -160 V | |
Neg Supply Voltage-Min (Vsup) | -40 V | |
Normal Position | NO/NC | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.25 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30000 ns | |
Switch-on Time-Max | 30000 ns | |
Technology | HVCMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |