Part Details for HV2701FG-G-M931 by Microchip Technology Inc
Overview of HV2701FG-G-M931 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Price & Stock for HV2701FG-G-M931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5136
|
Newark | 16-Ch Low Charge Injection High Voltage Analog Switch With Bleed Resistors 48 Lqfp 7X7X1.4Mm T/R Rohs Compliant: Yes |Microchip HV2701FG-G-M931 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.6800 | Buy Now |
DISTI #
HV2701FG-G-M931CT-ND
|
DigiKey | IC SWITCH SPST 38 OHM 48LQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.1001 / $25.2100 | Buy Now |
DISTI #
HV2701FG-G-M931
|
Avnet Americas | Analog Switch Hexadecimal SPST 48-Pin LQFP T/R - Bulk (Alt: HV2701FG-G-M931) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$19.1000 / $25.2100 | Buy Now |
DISTI #
689-HV2701FG-G-M931
|
Mouser Electronics | Analog Switch ICs 16-CH ANALOG SWTCH w/BLEED RESISTORS RoHS: Compliant | 0 |
|
$19.1000 | Order Now |
DISTI #
V72:2272_06439335
|
Arrow Electronics | Analog Switch Hexadecimal SPST 48-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 Container: Cut Strips | Americas - 997 |
|
$27.8530 / $36.9955 | Buy Now |
DISTI #
HV2701FG-G-M931
|
Microchip Technology Inc | 16-CH LOW CHARGE INJECTION HIGH VOLTAGE ANALOG SWITCH WITH BLEED RESISTORS, Projected EOL: 2034-05-22 RoHS: Compliant pbFree: Yes | 45840 |
|
$18.2400 / $25.2100 | Buy Now |
DISTI #
70452575
|
RS | Analog Switch Hexadecimal SPST 48-Pin LQFP T/R | Microchip Technology Inc. HV2701FG-G-M931 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5800 / $35.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$19.5500 | Buy Now |
|
Onlinecomponents.com | 45000 Factory Stock |
|
$17.4400 / $51.1900 | Buy Now | |
DISTI #
HV2701FG-G-M931
|
Avnet Americas | Analog Switch Hexadecimal SPST 48-Pin LQFP T/R - Bulk (Alt: HV2701FG-G-M931) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$19.1000 / $25.2100 | Buy Now |
Part Details for HV2701FG-G-M931
HV2701FG-G-M931 CAD Models
HV2701FG-G-M931 Part Data Attributes:
|
HV2701FG-G-M931
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2701FG-G-M931
Microchip Technology Inc
IC 16CH ANALOG SWITCH 48LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | -30 V | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.9 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | BGA42,8X8,24 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HV2701FG-G-M931
This table gives cross-reference parts and alternative options found for HV2701FG-G-M931. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV2701FG-G-M931, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4800CCM+T | SPST, 1 Func, 1 Channel, BCDMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, TQFP-48 | Maxim Integrated Products | HV2701FG-G-M931 vs MAX4800CCM+T |
HV2601FG-G | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQFP48 | Microchip Technology Inc | HV2701FG-G-M931 vs HV2601FG-G |
HV2601GA-G | SPST, 1 Func, 1 Channel, CMOS, PBGA48, 7 X 8 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, FPBGA-48 | Supertex Inc | HV2701FG-G-M931 vs HV2601GA-G |
MAX4800CCM | SPST, 1 Func, 1 Channel, BCDMOS, PQFP48, 7 X 7 MM, TQFP-48 | Maxim Integrated Products | HV2701FG-G-M931 vs MAX4800CCM |
MAX4800CCM+ | SPST, 1 Func, 1 Channel, BCDMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, TQFP-48 | Maxim Integrated Products | HV2701FG-G-M931 vs MAX4800CCM+ |
MAX4800CCM-T | SPST, 1 Func, 1 Channel, BCDMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, TQFP-48 | Maxim Integrated Products | HV2701FG-G-M931 vs MAX4800CCM-T |