-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5119
|
Newark | 4-Ch Hv Amplifier, 250V, Tssop 24 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip HV264TS-G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0900 | Buy Now |
DISTI #
150-HV264TS-GCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 24TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9100 / $7.8000 | Buy Now |
DISTI #
HV264TS-G
|
Avnet Americas | Amplifier Array 24-Pin TSSOP T/R - Tape and Reel (Alt: HV264TS-G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.9100 / $7.8000 | Buy Now |
DISTI #
689-HV264TS-G
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad High Voltage Amplifier Array IC RoHS: Compliant | 1824 |
|
$5.9100 / $7.8000 | Buy Now |
DISTI #
HV264TS-G
|
Microchip Technology Inc | QUAD, HIGH VOLTAGE, AMPLIFIER ARRAY, Projected EOL: 2039-07-01 RoHS: Compliant pbFree: Yes |
1224 Alternates Available |
|
$5.1800 / $7.8000 | Buy Now |
DISTI #
70574066
|
RS | QUAD, HIGH VOLTAGE, AMPLIFIER ARRAY | Microchip Technology Inc. HV264TS-G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 | RFQ |
|
Future Electronics | Operational Amplifiers - Op Amps Quad High Voltage Amplifier Array IC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.4500 | Buy Now |
|
Onlinecomponents.com | General Purpose Amplifier - 4 Circuits - 9V/µs Slew Rate - 25 kHz - 3 mA Output / Channel - 4.5 to 225V Supply - 24-TSSOP Package - Surface Mount. RoHS: Compliant | 0 |
|
$5.4100 / $15.8800 | Buy Now |
|
Bristol Electronics | 2665 |
|
RFQ | ||
|
NAC | QUAD, HIGH VOLTAGE, AMPLIFIER ARRAY - Package: 24 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.1300 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV264TS-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV264TS-G
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CAN ALSO OPERATE AS VPP FROM 50V TO 225V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |