Part Details for HV2631FG-G by Microchip Technology Inc
Results Overview of HV2631FG-G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV2631FG-G Information
HV2631FG-G by Microchip Technology Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HV2631FG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5130
|
Newark | 16-Ch (2 Banks Of 8-Channels), High Voltage Analog Switch 48 Lqfp 7X7X1.4Mm Tray Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3500 | Buy Now |
DISTI #
HV2631FG-G-ND
|
DigiKey | IC SWITCH SPST 32 OHM 48LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1691 In Stock |
|
$18.7800 / $24.7800 | Buy Now |
DISTI #
HV2631FG-G
|
Avnet Americas | Analog Switch Hexadecimal SPST 48-Pin LQFP Tray - Trays (Alt: HV2631FG-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$18.6732 / $19.9500 | Buy Now |
DISTI #
689-HV2631FG-G
|
Mouser Electronics | Analog Switch ICs 16CH HI VLTG ANALOG SWITCH RoHS: Compliant | 238 |
|
$18.7800 / $24.7800 | Buy Now |
DISTI #
HV2631FG-G
|
Microchip Technology Inc | 16-CH (2 BANKS OF 8-CHANNELS), HIGH VOLTAGE ANALOG SWITCH, LQFP, Projected EOL: 2034-07-21 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
1750 Alternates Available |
|
$17.9500 / $24.7800 | Buy Now |
DISTI #
70483790
|
RS | 16-CH (2 BANKS OF 8-CHANNELS), HIGH VOLTAGE ANALOG SWITCH48 LQFP 7x7x1.4mm TRAY | Microchip Technolo... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0500 / $34.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$19.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1750 Factory Stock |
|
$16.7500 / $45.6400 | Buy Now |
|
NAC | 16-CH (2 BANKS OF 8-CHANNELS), HIGH VOLTAGE ANALOG SWITCH - Package: 48 LQFP 7x7x1.4mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$19.4600 / $22.8000 | Buy Now |
DISTI #
HV2631FG-G
|
Avnet Silica | Analog Switch Hexadecimal SPST 48Pin LQFP Tray (Alt: HV2631FG-G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HV2631FG-G
HV2631FG-G CAD Models
HV2631FG-G Part Data Attributes
|
HV2631FG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2631FG-G
Microchip Technology Inc
DUAL 8-CHANNEL, SGL ENDED MULTIPLEXER, PQFP48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Neg Supply Voltage-Max (Vsup) | -100 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.6 Ω | |
On-state Resistance-Max (Ron) | 32 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Signal Current-Max | 2.5 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | HVCMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |