Part Details for HV2301TQ-G by Microchip Technology Inc
Overview of HV2301TQ-G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HV2301TQ-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8186
|
Newark | 8-Ch Enhanced Analog Switch W/Bleed Resistors 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip HV2301TQ-G RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 | Buy Now |
DISTI #
150-HV2301TQ-G-ND
|
DigiKey | 8-CH ENHANCED ANALOG SWITCH W/BL Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0600 / $11.9500 | Buy Now |
DISTI #
HV2301TQ-G
|
Avnet Americas | Analog Switch 8-Channel SPST 48-Pin TQFP Tray - Trays (Alt: HV2301TQ-G) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.0600 / $11.9500 | Buy Now |
DISTI #
494-HV2301TQ-G
|
Mouser Electronics | Analog Switch ICs 8-CH ENHANCED ANALOG SWITCH w/BLEED RESISTORS RoHS: Compliant | 0 |
|
$9.0600 / $9.9600 | Order Now |
DISTI #
HV2301TQ-G
|
Microchip Technology Inc | 8-Channel, High Voltage, Enhanced Analog Switch with Bleed Resistors, Projected EOL: 2049-05-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.9400 / $11.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$9.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0800 / $16.8400 | Buy Now |
|
NAC | 8-CH ENHANCED ANALOG SWITCH w/BLEED RESISTORS, 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$9.3900 / $11.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0800 / $16.8400 | Buy Now |
Part Details for HV2301TQ-G
HV2301TQ-G CAD Models
HV2301TQ-G Part Data Attributes
|
HV2301TQ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV2301TQ-G
Microchip Technology Inc
Single-Ended Multiplexer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PQFP-G48 | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 33 dB | |
On-state Resistance Match-Nom | 1.9 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Signal Current-Max | 3 A | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | HVCMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |