Part Details for HV2044A by Essentra Components
Overview of HV2044A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV2044A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-HV2044A
|
Mouser Electronics | Mounting Hardware HOOK - V STYLE:SPRING STEEL RoHS: Compliant | 0 |
|
$0.0310 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0246 | Buy Now |
|
Onlinecomponents.com | V-Shaped Square Wire Hooks - Wire Diameter - 1.1 mm (0.043 in) - Overall Length - 50.8 mm (2 in) - Holding Capacity - 1.8 kg (4 lbs RoHS: Compliant | 0 |
|
$0.0244 / $0.0313 | Buy Now |
Part Details for HV2044A
HV2044A CAD Models
HV2044A Part Data Attributes
|
HV2044A
Essentra Components
Buy Now
|
Compare Parts:
HV2044A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |