Part Details for HV1825Y332KXHATHV by Vishay Intertechnologies
Overview of HV1825Y332KXHATHV by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for HV1825Y332KXHATHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y6661
|
Newark | Hv1825Y332Kxhathv |Vishay HV1825Y332KXHATHV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.7400 | Buy Now |
DISTI #
HV1825Y332KXHATHV
|
Avnet Americas | HV1825Y332KXHATHV - Tape and Reel (Alt: HV1825Y332KXHATHV) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1971 | Buy Now |
DISTI #
77-HV1825Y332KXHATHV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT HV1825Y332KXHATHV RoHS: Compliant | 0 |
|
$1.5600 / $1.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.6200 | Buy Now |
DISTI #
HV1825Y332KXHATHV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 3000 V, � 10%, X7R, 1825 [4564 Metric] (Alt: HV1825Y332KXHATHV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HV1825Y332KXHATHV
HV1825Y332KXHATHV CAD Models
HV1825Y332KXHATHV Part Data Attributes
|
HV1825Y332KXHATHV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HV1825Y332KXHATHV
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |