Part Details for HV1825Y152KX6ATHV by Vishay Intertechnologies
Overview of HV1825Y152KX6ATHV by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for HV1825Y152KX6ATHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0213
|
Newark | Cap, 1500Pf, 6Kv, Mlcc, 1825 Rohs Compliant: Yes |Vishay HV1825Y152KX6ATHV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1930 |
|
$1.9100 / $3.2000 | Buy Now |
DISTI #
HV1825Y152KX6ATHV
|
Avnet Americas | HV1825Y152KX6ATHV - Tape and Reel (Alt: HV1825Y152KX6ATHV) Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9700 | Buy Now |
DISTI #
78-HV1825Y152KX6ATHV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT HV1825Y152KX6ATHV RoHS: Compliant | 0 |
|
$1.3400 / $3.4900 | Order Now |
Part Details for HV1825Y152KX6ATHV
HV1825Y152KX6ATHV CAD Models
HV1825Y152KX6ATHV Part Data Attributes
|
HV1825Y152KX6ATHV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HV1825Y152KX6ATHV
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |