Signal Circuits
HV1816X
Supertex Inc
Description: Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, DIE-28

Overview of HV1816X by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HV1816X by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV1816X by Supertex Inc

HV1816X
Supertex Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Part Package Code
DIE
Package Description
DIE,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-XUUC-N28
Number of Channels
8
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
45 dB
On-state Resistance Match-Nom
8.25 Ω
On-state Resistance-Max (Ron)
55 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
80 V
Surface Mount
YES
Switch-off Time-Max
10000 ns
Switch-on Time-Max
5000 ns
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. HV1816X
    Supertex Inc
    Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, DIE-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV1816X by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV1816X by Supertex Inc

  • Please alert me when HV1816X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV1816X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV1816X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV1816X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV1816X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV1816X by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: