-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9302
|
Newark | Cap, 3300Pf, 3 Kv, 10%, X7R, 1812, Capacitance:3300Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Series, Operating Temperature Rohs Compliant: Yes |Vishay HV1812Y332KXHATHV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1402 |
|
$0.6970 | Buy Now |
DISTI #
95Y3219
|
Newark | Cap, Mlcc, X7R, 3300Pf, 3Kv, 1812, Capacitance:3300Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Series, Product Length:4.58Mm, Msl:- Rohs Compliant: Yes |Vishay HV1812Y332KXHATHV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 / $0.6340 | Buy Now |
DISTI #
HV1812Y332KXHATHV
|
Avnet Americas | HV1812Y332KXHATHV - Tape and Reel (Alt: HV1812Y332KXHATHV) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-HV1812Y332KXHATHV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3nF 3000volts 10% X7R High Voltage RoHS: Compliant | 14606 |
|
$0.4580 / $0.5500 | Buy Now |
DISTI #
V72:2272_14469986
|
Arrow Electronics | Cap Ceramic 0.0033uF 3000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2051 Container: Cut Strips | Americas - 391 |
|
$0.4312 / $0.4620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.4890 | Buy Now |
DISTI #
54310027
|
Verical | Cap Ceramic 0.0033uF 3000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2051 | Americas - 391 |
|
$0.4312 / $0.4482 | Buy Now |
DISTI #
66385997
|
Verical | Cap Ceramic 0.0033uF 3000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2133 | Americas - 299 |
|
$0.4288 / $0.4313 | Buy Now |
DISTI #
HV1812Y332KXHATHV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3nF 3000volts 10% X7R High Voltage RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4640 | Buy Now |
DISTI #
HV1812Y332KXHATHV
|
TME | Capacitor: ceramic, 3.3nF, 3kV, X7R, ±10%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV1812Y332KXHATHV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HV1812Y332KXHATHV
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |