-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2678
|
Newark | Cap, 2200Pf, 3Kv, Mlcc, 1812 Rohs Compliant: Yes |Vishay HV1812Y222KXHATHV Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 29000 |
|
$0.5090 / $0.5100 | Buy Now |
DISTI #
96Y9300
|
Newark | Cap, 2200Pf, 3 Kv, 10%, X7R, 1812, Capacitance:2200Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Series, Operating Temperature Rohs Compliant: Yes |Vishay HV1812Y222KXHATHV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44 |
|
$0.5770 / $1.0300 | Buy Now |
DISTI #
95Y3217
|
Newark | Cap, Mlcc, X7R, 2200Pf, 3Kv, 1812, Capacitance:2200Pf, Voltage(Dc):3Kv, Voltage(Ac):-, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Vishay HV1812Y222KXHATHV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7120 | Buy Now |
DISTI #
79Y6425
|
Newark | Cap, Mlcc, X7R, 2200Pf, 3Kv, 1812, Capacitance:2200Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Series, Product Length:4.58Mm, Msl:- Rohs Compliant: Yes |Vishay HV1812Y222KXHATHV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7190 | Buy Now |
DISTI #
HV1812Y222KXHATHV
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 3000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: HV1812Y222KXHATHV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6646 | Buy Now |
DISTI #
77-HV1812Y222KXHATHV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF 3000volts 10% X7R High Voltage RoHS: Compliant | 9364 |
|
$0.4580 / $0.9900 | Buy Now |
|
Future Electronics | HV Series 1812 2200 pF ±10 % 3000 V X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5100 / $0.5500 | Buy Now |
DISTI #
HV1812Y222KXHATHV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF 3000volts 10% X7R High Voltage RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.4580 | Buy Now |
DISTI #
HV1812Y222KXHATHV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 3000 V, � 10%, X7R, 1812 [4532 Metric] (Alt: HV1812Y222KXHATHV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HV1812Y222KXHATHV
|
Avnet Asia | Multilayer Ceramic Capacitor, 2200 pF, 3000 V, ± 10%, X7R, 1812 [4532 Metric] (Alt: HV1812Y222KXHATHV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5091 / $0.5737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV1812Y222KXHATHV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HV1812Y222KXHATHV
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |