Part Details for HV1635-2R7356-R by Eaton Bussmann
Overview of HV1635-2R7356-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV1635-2R7356-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HV1635-2R7356-R-ND
|
DigiKey | CAP 35F -10% +30% 2.7V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1741 In Stock |
|
$3.1092 / $7.5500 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 35F 2.7V -10% to 30% (16.5 X 38mm) Radial Aluminum Cylindrical Can 7.5mm 51uA 0.024 Ohm 1000h 65C Bulk RoHS: Compliant |
2000 In Stock |
|
$2.7600 / $4.5500 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
DISTI #
000000000003492757
|
Sager | Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL Min Qty: 50 | 0 |
|
$4.0400 / $4.5300 | Buy Now |
|
Master Electronics | Cap Supercap 35F 2.7V -10% to 30% (16.5 X 38mm) Radial Aluminum Cylindrical Can 7.5mm 51uA 0.024 Ohm 1000h 65C Bulk RoHS: Compliant |
2000 In Stock |
|
$2.7600 / $4.5500 | Buy Now |
|
New Advantage Corporation | CAP, 35F, 2.7V, HV SERIES, CYL RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 200 |
|
$3.4300 / $3.6900 | Buy Now |