Part Details for HV1625-2R7256-R by Eaton Bussmann
Overview of HV1625-2R7256-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV1625-2R7256-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0103
|
Newark | Supercapacitor, 25F, 2.7V, Radial, Capacitance:25F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:7.5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can Rohs Compliant: Yes |Eaton Bussmann HV1625-2R7256-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$3.5500 / $5.6900 | Buy Now |
DISTI #
283-HV1625-2R7256-R-ND
|
DigiKey | CAP 25F -10% +30% 2.7V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10622 In Stock |
|
$2.1624 / $4.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3747 In Stock |
|
$2.3300 / $3.4100 | Buy Now |
DISTI #
Bussmann HV1625-2R7256-R
|
PEI Genesis | Electric Double Lay Capacitor | 0 |
|
Buy Now | |
DISTI #
000000000003492756
|
Sager | Supercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3747 In Stock |
|
$2.3300 / $3.4100 | Buy Now |